


CPF-A-0805B6K2E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B6K2ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B6K2ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B6K2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B6K2E |
Description | RES SMD 6.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B6K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.14120 | £3.53 |
| 50 | £0.13320 | £6.66 |
| 100 | £0.12590 | £12.59 |
| 250 | £0.11700 | £29.25 |
| 500 | £0.11094 | £55.47 |
| 1,000 | £0.10545 | £105.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08801 | £440.05 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

