
CPF-A-0805B5K1E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B5K1E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B5K1E1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B5K1E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B5K1E1 |
Description | RES SMD 5.1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B5K1E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.17480 | £4.37 |
| 50 | £0.16500 | £8.25 |
| 100 | £0.15590 | £15.59 |
| 250 | £0.14508 | £36.27 |
| 500 | £0.13762 | £68.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11818 | £118.18 |
| 2,000 | £0.11269 | £225.38 |
| 3,000 | £0.10975 | £329.25 |
| 5,000 | £0.10633 | £531.65 |
| 7,000 | £0.10423 | £729.61 |
| 10,000 | £0.10215 | £1,021.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

