


CPF-A-0805B56KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B56KETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B56KECT-ND - Cut Tape (CT) 1712-CPF-A-0805B56KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B56KE |
Description | RES SMD 56K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B56KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14700 | £1.47 |
| 25 | £0.13680 | £3.42 |
| 50 | £0.12900 | £6.45 |
| 100 | £0.12200 | £12.20 |
| 250 | £0.11336 | £28.34 |
| 500 | £0.10746 | £53.73 |
| 1,000 | £0.10214 | £102.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08557 | £427.85 |
| 10,000 | £0.08214 | £821.40 |
| 15,000 | £0.08032 | £1,204.80 |
| 25,000 | £0.07822 | £1,955.50 |
| 35,000 | £0.07695 | £2,693.25 |
| 50,000 | £0.07568 | £3,784.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

