


CPF-A-0805B3K0E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B3K0ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B3K0ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B3K0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B3K0E |
Description | RES SMD 3K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B3K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14900 | £1.49 |
| 25 | £0.13800 | £3.45 |
| 50 | £0.13040 | £6.52 |
| 100 | £0.12320 | £12.32 |
| 250 | £0.11452 | £28.63 |
| 500 | £0.10856 | £54.28 |
| 1,000 | £0.10319 | £103.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09273 | £463.65 |
| 10,000 | £0.08904 | £890.40 |
| 15,000 | £0.08709 | £1,306.35 |
| 25,000 | £0.08483 | £2,120.75 |
| 35,000 | £0.08346 | £2,921.10 |
| 50,000 | £0.08210 | £4,105.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

