
CPF-A-0805B39KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B39KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B39KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B39KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B39KE1 |
Description | RES SMD 39K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B39KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18700 | £1.87 |
| 25 | £0.17320 | £4.33 |
| 50 | £0.16340 | £8.17 |
| 100 | £0.15450 | £15.45 |
| 250 | £0.14372 | £35.93 |
| 500 | £0.13634 | £68.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11709 | £117.09 |
| 2,000 | £0.11165 | £223.30 |
| 3,000 | £0.10874 | £326.22 |
| 5,000 | £0.10535 | £526.75 |
| 7,000 | £0.10327 | £722.89 |
| 10,000 | £0.10120 | £1,012.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

