


CPF-A-0805B39KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B39KETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B39KECT-ND - Cut Tape (CT) 1712-CPF-A-0805B39KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B39KE |
Description | RES SMD 39K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B39KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B39KE1 | TE Connectivity Passive Product | 1,439 | A102338CT-ND | £0.18000 | Similar |
| CPF-A-0805B39KE1 | TE Connectivity Passive Product | 280 | 1712-CPF-A-0805B39KE1CT-ND | £0.22000 | Parametric Equivalent |
| TNPW080539K0BEEA | Vishay Dale | 4,987 | 541-3210-1-ND | £0.30000 | Upgrade |
| ERA-6AEB393V | Panasonic Industry | 31,223 | P39KDACT-ND | £0.07000 | Similar |
| RG2012P-393-B-T5 | Susumu | 21,704 | RG20P39.0KBCT-ND | £0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.14240 | £3.56 |
| 50 | £0.13480 | £6.74 |
| 100 | £0.12720 | £12.72 |
| 250 | £0.11828 | £29.57 |
| 500 | £0.11216 | £56.08 |
| 1,000 | £0.10661 | £106.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08720 | £436.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

