30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B30KE

DigiKey Part Number
1712-CPF-A-0805B30KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B30KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B30KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B30KE
Description
RES SMD 30K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B30KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B30KE1TE Connectivity Passive Product841A103192CT-ND£0.18000Similar
CPF-A-0805B30KE1TE Connectivity Passive Product1,0001712-CPF-A-0805B30KE1CT-ND£0.20000Parametric Equivalent
TNPW080530K0BEEAVishay Dale5,845541-3206-1-ND£0.30000Upgrade
CRT0805-BY-3002ELFBourns Inc.4,490118-CRT0805-BY-3002ELFCT-ND£0.13000Similar
ERA-6AEB303VPanasonic Industry4,785P30KDACT-ND£0.07000Similar
In-Stock: 1,436
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.14300£1.43
25£0.13280£3.32
50£0.12540£6.27
100£0.11850£11.85
250£0.11016£27.54
500£0.10442£52.21
1,000£0.09923£99.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08557£427.85
10,000£0.08214£821.40
15,000£0.08032£1,204.80
25,000£0.07822£1,955.50
35,000£0.07695£2,693.25
50,000£0.07568£3,784.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400