
CPF-A-0805B220RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B220RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B220RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B220RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B220RE1 |
Description | RES SMD 220 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B220RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B220RE | TE Connectivity Passive Product | 51 | 1712-CPF-A-0805B220RECT-ND | £0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18700 | £1.87 |
| 25 | £0.17320 | £4.33 |
| 50 | £0.16340 | £8.17 |
| 100 | £0.15450 | £15.45 |
| 250 | £0.14372 | £35.93 |
| 500 | £0.13634 | £68.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11392 | £113.92 |
| 2,000 | £0.10862 | £217.24 |
| 3,000 | £0.10578 | £317.34 |
| 5,000 | £0.10247 | £512.35 |
| 7,000 | £0.10045 | £703.15 |
| 10,000 | £0.09843 | £984.30 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

