91 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0603B91KE1

DigiKey Part Number
1712-CPF-A-0603B91KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0603B91KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0603B91KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0603B91KE1
Description
RES SMD 91K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0603B91KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17800£1.78
25£0.16520£4.13
50£0.15600£7.80
100£0.14740£14.74
250£0.13704£34.26
500£0.12754£63.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10659£106.59
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200