
CPF-A-0603B47KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B47KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B47KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B47KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B47KE1 |
Description | RES SMD 47K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B47KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.16360 | £4.09 |
| 50 | £0.15460 | £7.73 |
| 100 | £0.14600 | £14.60 |
| 250 | £0.13576 | £33.94 |
| 500 | £0.12878 | £64.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10557 | £105.57 |
| 2,000 | £0.10063 | £201.26 |
| 3,000 | £0.09798 | £293.94 |
| 5,000 | £0.09490 | £474.50 |
| 7,000 | £0.09301 | £651.07 |
| 10,000 | £0.09113 | £911.30 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

