


CPF-A-0603B30RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B30RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B30RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B30REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B30RE |
Description | RES SMD 30 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B30RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.12480 | £3.12 |
| 50 | £0.11780 | £5.89 |
| 100 | £0.11140 | £11.14 |
| 250 | £0.10352 | £25.88 |
| 500 | £0.09810 | £49.05 |
| 1,000 | £0.09322 | £93.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08370 | £418.50 |
| 10,000 | £0.08034 | £803.40 |
| 15,000 | £0.07856 | £1,178.40 |
| 25,000 | £0.07651 | £1,912.75 |
| 35,000 | £0.07525 | £2,633.75 |
| 50,000 | £0.07402 | £3,701.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

