


CPF-A-0603B300KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B300KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B300KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B300KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B300KE |
Description | RES SMD 300K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B300KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11680 | £2.92 |
| 50 | £0.11020 | £5.51 |
| 100 | £0.10410 | £10.41 |
| 250 | £0.09672 | £24.18 |
| 500 | £0.09166 | £45.83 |
| 1,000 | £0.08708 | £87.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07415 | £370.75 |
| 10,000 | £0.07114 | £711.40 |
| 15,000 | £0.06955 | £1,043.25 |
| 25,000 | £0.06770 | £1,692.50 |
| 35,000 | £0.06658 | £2,330.30 |
| 50,000 | £0.06547 | £3,273.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

