


CPF-A-0603B220RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B220RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B220RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B220REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B220RE |
Description | RES SMD 220 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B220RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13400 | £1.34 |
| 25 | £0.12400 | £3.10 |
| 50 | £0.11720 | £5.86 |
| 100 | £0.11070 | £11.07 |
| 250 | £0.10284 | £25.71 |
| 500 | £0.09748 | £48.74 |
| 1,000 | £0.09261 | £92.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07772 | £388.60 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

