
CPF-A-0603B10KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B10KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B10KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B10KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B10KE1 |
Description | RES SMD 10K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B10KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.15040 | £3.76 |
| 50 | £0.14220 | £7.11 |
| 100 | £0.13430 | £13.43 |
| 250 | £0.12488 | £31.22 |
| 500 | £0.11844 | £59.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10460 | £104.60 |
| 2,000 | £0.09970 | £199.40 |
| 3,000 | £0.09708 | £291.24 |
| 5,000 | £0.09402 | £470.10 |
| 7,000 | £0.09215 | £645.05 |
| 10,000 | £0.09028 | £902.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

