680 mOhms ±5% 60W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP60JR68J

DigiKey Part Number
1712-CJP60JR68J-ND
Manufacturer
Manufacturer Product Number
CJP60JR68J
Description
CJP 60W R68 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 60W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
680 mOhms
Tolerance
±5%
Power (Watts)
60W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.528" L x 1.575" W (115.00mm x 40.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£20.27000£20.27
10£14.47100£144.71
Manufacturers Standard Package
Unit Price without VAT:£20.27000
Unit Price with VAT:£24.32400