
CJP60JR56J | |
|---|---|
DigiKey Part Number | 1712-CJP60JR56J-ND |
Manufacturer | |
Manufacturer Product Number | CJP60JR56J |
Description | CJP 60W R56 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 560 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.528" L x 1.575" W (115.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.27000 | £20.27 |
| 10 | £14.47100 | £144.71 |
| 25 | £12.90320 | £322.58 |
| 50 | £11.92260 | £596.13 |
| 100 | £11.08970 | £1,108.97 |
| 250 | £10.17792 | £2,544.48 |
| 500 | £9.60786 | £4,803.93 |
| Unit Price without VAT: | £20.27000 |
|---|---|
| Unit Price with VAT: | £24.32400 |

