
CJP400J56RJ | |
|---|---|
DigiKey Part Number | 1712-CJP400J56RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP400J56RJ |
Description | CJP 400W 56R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 10.433" L x 2.362" W (265.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.77000 | £48.77 |
| 10 | £35.84200 | £358.42 |
| 25 | £32.35160 | £808.79 |
| 50 | £30.16840 | £1,508.42 |
| 100 | £28.31420 | £2,831.42 |
| 250 | £26.28508 | £6,571.27 |
| Unit Price without VAT: | £48.77000 |
|---|---|
| Unit Price with VAT: | £58.52400 |

