
CJP300J12RJ | |
|---|---|
DigiKey Part Number | 1712-CJP300J12RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP300J12RJ |
Description | CJP 300W 12R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 8.465" L x 2.362" W (215.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.07000 | £43.07 |
| 10 | £31.52400 | £315.24 |
| 25 | £28.40440 | £710.11 |
| 50 | £26.45360 | £1,322.68 |
| 100 | £24.79680 | £2,479.68 |
| 250 | £22.98372 | £5,745.93 |
| Unit Price without VAT: | £43.07000 |
|---|---|
| Unit Price with VAT: | £51.68400 |

