
CJP150J12RJ | |
|---|---|
DigiKey Part Number | 1712-CJP150J12RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP150J12RJ |
Description | CJP 150W 12R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 8.465" L x 1.575" W (215.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.09000 | £35.09 |
| 10 | £25.50000 | £255.00 |
| 25 | £22.91160 | £572.79 |
| 50 | £21.29280 | £1,064.64 |
| 100 | £19.91790 | £1,991.79 |
| 250 | £18.41304 | £4,603.26 |
| Unit Price without VAT: | £35.09000 |
|---|---|
| Unit Price with VAT: | £42.10800 |

