
CJP120J56RJ | |
|---|---|
DigiKey Part Number | 1712-CJP120J56RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP120J56RJ |
Description | CJP 120W 56R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 120W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 7.480" L x 1.575" W (190.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.32000 | £32.32 |
| 10 | £23.42400 | £234.24 |
| Unit Price without VAT: | £32.32000 |
|---|---|
| Unit Price with VAT: | £38.78400 |

