
CJP100J33RJ | |
|---|---|
DigiKey Part Number | 1712-CJP100J33RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP100J33RJ |
Description | CJP 100W 33R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 1.575" W (165.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.91000 | £27.91 |
| 10 | £20.12700 | £201.27 |
| 25 | £18.02480 | £450.62 |
| 50 | £16.70980 | £835.49 |
| 100 | £15.59260 | £1,559.26 |
| 250 | £14.36996 | £3,592.49 |
| 500 | £13.60556 | £6,802.78 |
| Unit Price without VAT: | £27.91000 |
|---|---|
| Unit Price with VAT: | £33.49200 |

