
CFR50J22R | |
|---|---|
DigiKey Part Number | 1712-CFR50J22RCT-ND - Cut Tape (CT) 1712-CFR50J22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J22R |
Description | RES 22 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.04200 | £1.05 |
| 50 | £0.03700 | £1.85 |
| 100 | £0.03270 | £3.27 |
| 250 | £0.02788 | £6.97 |
| 500 | £0.02484 | £12.42 |
| 1,000 | £0.02225 | £22.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01894 | £56.82 |
| 6,000 | £0.01724 | £103.44 |
| 9,000 | £0.01637 | £147.33 |
| 15,000 | £0.01539 | £230.85 |
| 21,000 | £0.01480 | £310.80 |
| 30,000 | £0.01422 | £426.60 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

