
CFR50J220K | |
|---|---|
DigiKey Part Number | 1712-CFR50J220KCT-ND - Cut Tape (CT) 1712-CFR50J220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J220K |
Description | RES 220K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.04240 | £1.06 |
| 50 | £0.03740 | £1.87 |
| 100 | £0.03300 | £3.30 |
| 250 | £0.02812 | £7.03 |
| 500 | £0.02506 | £12.53 |
| 1,000 | £0.02246 | £22.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01911 | £57.33 |
| 6,000 | £0.01740 | £104.40 |
| 9,000 | £0.01652 | £148.68 |
| 15,000 | £0.01553 | £232.95 |
| 21,000 | £0.01494 | £313.74 |
| 30,000 | £0.01436 | £430.80 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

