
CFR50J10K | |
|---|---|
DigiKey Part Number | A105986CT-ND - Cut Tape (CT) A105986TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J10K |
Description | RES 10K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.04240 | £1.06 |
| 50 | £0.03720 | £1.86 |
| 100 | £0.03280 | £3.28 |
| 250 | £0.02800 | £7.00 |
| 500 | £0.02496 | £12.48 |
| 1,000 | £0.02236 | £22.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01902 | £57.06 |
| 6,000 | £0.01732 | £103.92 |
| 9,000 | £0.01645 | £148.05 |
| 15,000 | £0.01546 | £231.90 |
| 21,000 | £0.01487 | £312.27 |
| 30,000 | £0.01429 | £428.70 |
| 36,000 | £0.01401 | £504.36 |
| 72,000 | £0.01306 | £940.32 |
| 75,000 | £0.01301 | £975.75 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

