
CFR25J3K3 | |
|---|---|
DigiKey Part Number | 1712-CFR25J3K3CT-ND - Cut Tape (CT) 1712-CFR25J3K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J3K3 |
Description | RES 3.3K OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J3K3 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 25 | £0.03160 | £0.79 |
| 50 | £0.02760 | £1.38 |
| 100 | £0.02430 | £2.43 |
| 250 | £0.02064 | £5.16 |
| 500 | £0.01836 | £9.18 |
| 1,000 | £0.01641 | £16.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01334 | £53.36 |
| 8,000 | £0.01214 | £97.12 |
| 12,000 | £0.01152 | £138.24 |
| 20,000 | £0.01083 | £216.60 |
| 28,000 | £0.01041 | £291.48 |
| 40,000 | £0.01000 | £400.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

