3.3 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J3K3

DigiKey Part Number
1712-CFR25J3K3CT-ND - Cut Tape (CT)
1712-CFR25J3K3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J3K3
Description
RES 3.3K OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J3K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,784
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03800£0.38
25£0.03160£0.79
50£0.02760£1.38
100£0.02430£2.43
250£0.02064£5.16
500£0.01836£9.18
1,000£0.01641£16.41
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000£0.01334£53.36
8,000£0.01214£97.12
12,000£0.01152£138.24
20,000£0.01083£216.60
28,000£0.01041£291.48
40,000£0.01000£400.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400