1.8 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J1R8

DigiKey Part Number
CFR25J1R8-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J1R8
Description
RES 1.8 OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000£0.01119£134.28
Manufacturers Standard Package
Unit Price without VAT:£0.01119
Unit Price with VAT:£0.01343