
CFR200J100K | |
|---|---|
DigiKey Part Number | A105982CT-ND - Cut Tape (CT) A105982TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J100K |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.12880 | £3.22 |
| 50 | £0.11400 | £5.70 |
| 100 | £0.10140 | £10.14 |
| 250 | £0.08748 | £21.87 |
| 500 | £0.07878 | £39.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07139 | £71.39 |
| 2,000 | £0.06510 | £130.20 |
| 3,000 | £0.06187 | £185.61 |
| 5,000 | £0.05822 | £291.10 |
| 7,000 | £0.05604 | £392.28 |
| 10,000 | £0.05391 | £539.10 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

