
CFR16J680R | |
|---|---|
DigiKey Part Number | 1712-CFR16J680RCT-ND - Cut Tape (CT) 1712-CFR16J680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J680R |
Description | RES 680 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02880 | £0.72 |
| 50 | £0.02520 | £1.26 |
| 100 | £0.02210 | £2.21 |
| 250 | £0.01872 | £4.68 |
| 500 | £0.01664 | £8.32 |
| 1,000 | £0.01486 | £14.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01168 | £58.40 |
| 10,000 | £0.01064 | £106.40 |
| 15,000 | £0.01011 | £151.65 |
| 25,000 | £0.00950 | £237.50 |
| 35,000 | £0.00914 | £319.90 |
| 50,000 | £0.00879 | £439.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

