
CFR16J22R | |
|---|---|
DigiKey Part Number | 1712-CFR16J22RCT-ND - Cut Tape (CT) 1712-CFR16J22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J22R |
Description | RES 22 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02840 | £0.71 |
| 50 | £0.02480 | £1.24 |
| 100 | £0.02190 | £2.19 |
| 250 | £0.01856 | £4.64 |
| 500 | £0.01648 | £8.24 |
| 1,000 | £0.01472 | £14.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01157 | £57.85 |
| 10,000 | £0.01054 | £105.40 |
| 15,000 | £0.01001 | £150.15 |
| 25,000 | £0.00942 | £235.50 |
| 35,000 | £0.00906 | £317.10 |
| 50,000 | £0.00871 | £435.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

