
CFR100J33R | |
|---|---|
DigiKey Part Number | 1712-CFR100J33RCT-ND - Cut Tape (CT) 1712-CFR100J33RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.08760 | £2.19 |
| 50 | £0.07740 | £3.87 |
| 100 | £0.06860 | £6.86 |
| 250 | £0.05892 | £14.73 |
| 500 | £0.05288 | £26.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.04772 | £47.72 |
| 2,000 | £0.04335 | £86.70 |
| 3,000 | £0.04109 | £123.27 |
| 5,000 | £0.03854 | £192.70 |
| 7,000 | £0.03702 | £259.14 |
| 10,000 | £0.03554 | £355.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

