
CFR100J330K | |
|---|---|
DigiKey Part Number | 1712-CFR100J330KCT-ND - Cut Tape (CT) 1712-CFR100J330KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J330K |
Description | RES 330K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10300 | £1.03 |
| 25 | £0.08680 | £2.17 |
| 50 | £0.07680 | £3.84 |
| 100 | £0.06790 | £6.79 |
| 250 | £0.05840 | £14.60 |
| 500 | £0.05238 | £26.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.04728 | £47.28 |
| 2,000 | £0.04295 | £85.90 |
| 3,000 | £0.04071 | £122.13 |
| 5,000 | £0.03819 | £190.95 |
| 7,000 | £0.03668 | £256.76 |
| 10,000 | £0.03521 | £352.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

