150 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100J150R

DigiKey Part Number
1712-CFR100J150RCT-ND - Cut Tape (CT)
1712-CFR100J150RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100J150R
Description
RES 150 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR100J150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,835
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10400£1.04
25£0.08760£2.19
50£0.07740£3.87
100£0.06860£6.86
250£0.05892£14.73
500£0.05288£26.44
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.04772£47.72
2,000£0.04335£86.70
3,000£0.04109£123.27
5,000£0.03854£192.70
7,000£0.03702£259.14
10,000£0.03554£355.40
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200