
CCR268RKT | |
|---|---|
DigiKey Part Number | CCR268RKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR268RKT |
Description | RES 68 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±1300ppm/°C |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR268RKB | TE Connectivity Passive Product | 0 | A129336-ND | £2.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09336 | £1,093.36 |
| Unit Price without VAT: | £1.09336 |
|---|---|
| Unit Price with VAT: | £1.31203 |


