
C10220RJL | |
|---|---|
DigiKey Part Number | A129319-ND |
Manufacturer | |
Manufacturer Product Number | C10220RJL |
Description | RES 220 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C10220RJL Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.500" L (8.50mm x 38.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 10 | £2.22700 | £22.27 |
| 25 | £1.93720 | £48.43 |
| 50 | £1.75600 | £87.80 |
| 100 | £1.60200 | £160.20 |
| 300 | £1.40390 | £421.17 |
| 500 | £1.32782 | £663.91 |
| 1,000 | £1.23821 | £1,238.21 |
| 5,000 | £1.07880 | £5,394.00 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

