
BMC2CY0800AN | |
|---|---|
DigiKey Part Number | 1712-BMC2CY0800ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0800ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY0800AN |
Description | FERRITE BEAD 800 OHM 1204 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04959 | £148.77 |
| 6,000 | £0.04676 | £280.56 |
| Unit Price without VAT: | £0.04959 |
|---|---|
| Unit Price with VAT: | £0.05951 |

