
BMC2AY0031AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0031ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0031ANCT-ND - Cut Tape (CT) 1712-BMC2AY0031ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC2AY0031AN |
Description | FERRITE BEAD 31 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05100 | £0.51 |
| 100 | £0.04220 | £4.22 |
| 1,000 | £0.03467 | £34.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02963 | £118.52 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

