1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1JY1000AN1

DigiKey Part Number
1712-BMC1JY1000AN1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMC1JY1000AN1
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMC1JY1000AN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02840£113.60
Manufacturers Standard Package
Unit Price without VAT:£0.02840
Unit Price with VAT:£0.03408