60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1JY0060AN

DigiKey Part Number
1712-BMC1JY0060ANTR-ND - Tape & Reel (TR)
1712-BMC1JY0060ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1JY0060AN
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMC1JY0060AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,434
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03900£0.39
100£0.03190£3.19
1,000£0.02622£26.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02242£89.68
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400