
BMC1HY0033AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0033ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0033ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0033AN |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06500 | £0.65 |
| 100 | £0.05360 | £5.36 |
| 1,000 | £0.04407 | £44.07 |
| 5,000 | £0.03844 | £192.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03502 | £525.30 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

