
9-1625868-1 | |
|---|---|
DigiKey Part Number | A110415TR-ND - Tape & Reel (TR) A110415CT-ND - Cut Tape (CT) A110415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-1625868-1 |
Description | RES SMD 46.4 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-1625868-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.18200 | £4.55 |
| 50 | £0.17200 | £8.60 |
| 100 | £0.16250 | £16.25 |
| 250 | £0.15120 | £37.80 |
| 500 | £0.14344 | £71.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13645 | £136.45 |
| 2,000 | £0.13018 | £260.36 |
| 3,000 | £0.12682 | £380.46 |
| 5,000 | £0.12291 | £614.55 |
| 7,000 | £0.12053 | £843.71 |
| 10,000 | £0.11815 | £1,181.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

