84.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2176093-8

DigiKey Part Number
A110728TR-ND - Tape & Reel (TR)
A110728CT-ND - Cut Tape (CT)
A110728DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8-2176093-8
Description
RES SMD 84.5K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
84.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
8-2176093-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.19500£1.95
25£0.18040£4.51
50£0.17040£8.52
100£0.16100£16.10
250£0.14980£37.45
500£0.14212£71.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.13520£135.20
2,000£0.12898£257.96
3,000£0.12565£376.95
5,000£0.12178£608.90
7,000£0.11942£835.94
10,000£0.11706£1,170.60
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600