
6-2176089-0 | |
|---|---|
DigiKey Part Number | A110268TR-ND - Tape & Reel (TR) A110268CT-ND - Cut Tape (CT) A110268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176089-0 |
Description | RES SMD 46.4K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176089-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19300 | £1.93 |
| 25 | £0.17920 | £4.48 |
| 50 | £0.16920 | £8.46 |
| 100 | £0.16000 | £16.00 |
| 250 | £0.14880 | £37.20 |
| 500 | £0.14116 | £70.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13427 | £134.27 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

