
5-2176088-1 | |
|---|---|
DigiKey Part Number | A110153TR-ND - Tape & Reel (TR) A110153CT-ND - Cut Tape (CT) A110153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176088-1 |
Description | RES SMD 2.94K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20400 | £2.04 |
| 25 | £0.18920 | £4.73 |
| 50 | £0.17860 | £8.93 |
| 100 | £0.16890 | £16.89 |
| 250 | £0.15708 | £39.27 |
| 500 | £0.14904 | £74.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14180 | £141.80 |
| 2,000 | £0.13529 | £270.58 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

