
404802692045 | |
|---|---|
DigiKey Part Number | 1712-404802692045-ND |
Manufacturer | |
Manufacturer Product Number | 404802692045 |
Description | POT 47 OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 404802692045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 47 | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | 0.75% | |
Rotation | 270° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.49000 | £18.49 |
| 10 | £15.35000 | £153.50 |
| 25 | £14.24320 | £356.08 |
| 50 | £13.45660 | £672.83 |
| 100 | £12.71130 | £1,271.13 |
| 250 | £11.78728 | £2,946.82 |
| 500 | £11.13212 | £5,566.06 |
| Unit Price without VAT: | £18.49000 |
|---|---|
| Unit Price with VAT: | £22.18800 |















