New Product
4.7 µH Shielded Wirewound Inductor 1.61 A 235mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 1.61 A 235mOhm Max 1008 (2520 Metric)
4-2176797-0
4-2176797-0

4-2176797-6

DigiKey Part Number
1712-4-2176797-6TR-ND - Tape & Reel (TR)
1712-4-2176797-6CT-ND - Cut Tape (CT)
1712-4-2176797-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-2176797-6
Description
FIXED IND 4.7UH 1.61A 235 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.61 A 235mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
4-2176797-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
235mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1005
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.11400£1.14
100£0.09430£9.43
1,000£0.07758£77.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07067£212.01
6,000£0.06663£399.78
9,000£0.06438£579.42
15,000£0.06166£924.90
21,000£0.05993£1,258.53
30,000£0.05815£1,744.50
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800