
4-2176094-1 | |
|---|---|
DigiKey Part Number | A110783TR-ND - Tape & Reel (TR) A110783CT-ND - Cut Tape (CT) A110783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176094-1 |
Description | RES SMD 316K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176094-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19900 | £1.99 |
| 25 | £0.18360 | £4.59 |
| 50 | £0.17360 | £8.68 |
| 100 | £0.16410 | £16.41 |
| 250 | £0.15264 | £38.16 |
| 500 | £0.14484 | £72.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13777 | £137.77 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

