
4-1625958-1 | |
|---|---|
DigiKey Part Number | 4-1625958-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1625958-1 |
Description | RES 20K OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.035" L x 0.362" W (26.30mm x 9.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

