



36561770M330T | |
|---|---|
DigiKey Part Number | 1712-36561770M330TTR-ND - Tape & Reel (TR) 1712-36561770M330TCT-ND - Cut Tape (CT) 1712-36561770M330TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36561770M330T |
Description | FIXED IND 33UH 8A 37 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 8 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 36561770M330T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.740" L x 0.681" W (18.80mm x 17.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.05000 | £4.05 |
| 10 | £3.32800 | £33.28 |
| 100 | £2.73710 | £273.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.58115 | £516.23 |
| 400 | £2.43423 | £973.69 |
| 600 | £2.35232 | £1,411.39 |
| 1,000 | £2.25315 | £2,253.15 |
| 1,400 | £2.19432 | £3,072.05 |
| Unit Price without VAT: | £4.05000 |
|---|---|
| Unit Price with VAT: | £4.86000 |

