
36550603J8N2T | |
|---|---|
DigiKey Part Number | 1712-36550603J8N2TTR-ND - Tape & Reel (TR) 1712-36550603J8N2TCT-ND - Cut Tape (CT) 1712-36550603J8N2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36550603J8N2T |
Description | FIXED IND 8.2NH 500MA 350 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 500 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36550603J8N2T Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08900 | £4.45 |
| 100 | £0.08400 | £8.40 |
| 250 | £0.07772 | £19.43 |
| 500 | £0.07328 | £36.64 |
| 1,000 | £0.06907 | £69.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06141 | £245.64 |
| 8,000 | £0.05790 | £463.20 |
| 12,000 | £0.05595 | £671.40 |
| 20,000 | £0.05358 | £1,071.60 |
| 28,000 | £0.05208 | £1,458.24 |
| 40,000 | £0.05053 | £2,021.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

